
* Images are for reference only
USP1E100MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USP1E100MDD
- JLCPCB Part #
- C1590880
- Package
- Plugin
- Description
- -40℃~+85℃ 10uF 2.5mm 2000hrs@85℃ 25V 6.3mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1234
200+
$0.0477
500+
$0.0461
1000+
$0.0453
Related Products
Welcome back, may I help you?