
* Images are for reference only
UPTW6470MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPTW6470MHD
- JLCPCB Part #
- C1591036
- Package
- Plugin,D12.5xL40mm
- Description
- -25℃~+105℃ 12.5mm 40mm 420V 47uF 5000hrs@105℃ 5mm ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0709
200+
$0.4159
500+
$0.3998
1000+
$0.3934
Welcome back, may I help you?