This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UBC1V221MNS1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UBC1V221MNS1ZD
JLCPCB Part #
C1601705
Package
SMD,D12.5xL14.5mm
Description
-55℃~+150℃ 1000hrs@150℃ 12.5mm 14.5mm 220uF 35V 368.5mA@120Hz ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2124
200+ $0.8574
500+ $0.8269
1000+ $0.8124

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons