This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPM2E2R2MPD1TD

Extended
Manufacturer
Nichicon
MFR.Part #
UPM2E2R2MPD1TD
JLCPCB Part #
C1581259
Package
Plugin,D10xL12.5mm
Description
-40℃~+105℃ 10mm 12.5mm 2.2uF 250V 32mA@120Hz 5000hrs@105℃ 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3741
1000+ $0.1447
2500+ $0.1397
5000+ $0.1372

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons