UKL1C220KDDANATD
Extended
* Images are for reference only

UKL1C220KDDANATD

Attributes
Value
Manufacturer
MFR.Part #
UKL1C220KDDANATD
JLCPCB Part #
C1584215
Package
Plugin
Description
-40℃~+105℃ 1000hrs@105℃ 16V 2.5mm 22uF 5mm 85mA@120Hz ±10% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing2.5mm
Voltage Rating16V
Tolerance±10%
Capacitance22uF
Ripple Current85mA@120Hz
Diameter5mm