This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMF1E4R7MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMF1E4R7MDD1TP
JLCPCB Part #
C1584107
Package
Plugin
Description
-55℃~+105℃ 1.5mm 1000hrs@105℃ 25V 4.7uF 4mm 50mA@100kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1428
200+ $0.0553
500+ $0.0534
1000+ $0.0524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons