
* Images are for reference only
UVY2G4R7MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVY2G4R7MPD
- JLCPCB Part #
- C1668850
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10mm 12.5mm 4.7uF 400V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
200+
$0.0746
500+
$0.0720
1000+
$0.0708
Related Products