This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UKL1A101KED

Extended
Manufacturer
Nichicon
MFR.Part #
UKL1A101KED
JLCPCB Part #
C1592919
Package
Plugin,D6.3xL12mm
Description
-40℃~+85℃ 100uF 10V 12mm 180mA@120Hz 2.5mm 2000hrs@85℃ 6.3mm ±10% Plugin,D6.3xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1172
1000+ $0.0454
2500+ $0.0438
5000+ $0.0430

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons