This website requires JavaScript.
no-image

* Images are for reference only

UKL1J150KED

Extended
Manufacturer
Nichicon
MFR.Part #
UKL1J150KED
JLCPCB Part #
C1583692
Package
Plugin,D6.3xL12mm
Description
-40℃~+85℃ 100mA@120Hz 12mm 15uF 2.5mm 2000hrs@85℃ 6.3mm 63V ±10% 插件,D6.3xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1705
1000+ $0.0660
2500+ $0.0637
5000+ $0.0626

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons