This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFG1H3R3MDM1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UFG1H3R3MDM1TA
JLCPCB Part #
C1591392
Package
Plugin
Description
-40℃~+85℃ 1000hrs@85℃ 22mA@120Hz 3.3uF 50V 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 96

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0941
2000+ $0.0365
5000+ $0.0352
10000+ $0.0346

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons