
* Images are for reference only
UCZ1J330MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1J330MCL6GS
- JLCPCB Part #
- C7406987
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+125℃ 10.5mm 3000hrs@125℃ 33uF 50mA@120Hz 63V 700mΩ 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6179
200+
$0.2469
500+
$0.2388
1000+
$0.2340
Related Products
Welcome back, may I help you?