
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D18xL21.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 2000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.1A@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCX1V222MNQ1MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D18xL21.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 2000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.1A@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCX1V222MNQ1MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCX1V222MNQ1MS datasheets or manufacturer documentation.
Datasheet: UCX1V222MNQ1MS Datasheet (PDF)
The UCX1V222MNQ1MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.