
* Images are for reference only
UCY2W220MHDEZX
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2W220MHDEZX
- JLCPCB Part #
- C134229
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 12000hrs@105℃ 20mm 22uF 450V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7295
10+
$0.5993
30+
$0.5335
100+
$0.4692
500+
$0.4306
1000+
$0.4097
Related Products
Welcome back, may I help you?