
* Images are for reference only
UCX1V681MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1V681MNQ1MS
- JLCPCB Part #
- C2164693
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+135℃ 2000hrs@135℃ 35V 375mA@120Hz 680uF 70mΩ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5110
200+
$0.1993
500+
$0.1912
1000+
$0.1880
Related Products
Welcome back, may I help you?