This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCX1V152MNS6ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1V152MNS6ZD
JLCPCB Part #
C1586685
Package
SMD,D16xL22mm
Description
-40℃~+135℃ 1500uF 16mm 2000hrs@135℃ 22mm 35V 40mΩ 950mA@120Hz ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7074
200+ $0.6611
500+ $0.6385
1000+ $0.6272
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons