
* Images are for reference only
MAL214699908E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699908E3
- JLCPCB Part #
- C3828895
- Package
- SMD,D16xL22mm
- Description
- -55℃~+125℃ 100V 16mm 220uF 22mm 2500hrs@125℃ 486mA@100Hz ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4040
200+
$1.3172
500+
$1.2721
1000+
$1.2479
Related Products