
* Images are for reference only
UCL1V221MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCL1V221MNL1GS
- JLCPCB Part #
- C2162992
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10mm 2000hrs@105℃ 220uF 35V 425mA@120Hz 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1153
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1132
In-stock Item Pricing
Qty Unit Price
1+
$0.3576
50+
$0.2848
150+
$0.2535
500+
$0.1960
2500+
$0.1786
5000+
$0.1682
Related Products
Welcome back, may I help you?