This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCD1V681MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1V681MNQ1MS
JLCPCB Part #
C2163813
Package
SMD,D12.5xL13.5mm
Description
-55℃~+105℃ 35V 5000hrs@105℃ 550mA@120Hz 680uF 80mΩ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7568
10+ $0.6218
30+ $0.5527
100+ $0.4869
500+ $0.4274
1000+ $0.4065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons