
* Images are for reference only
UCD1V471MCL6GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1V471MCL6GS
- JLCPCB Part #
- C6343802
- Package
- SMD,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 35V 470uF 475mA@120Hz 5000hrs@105℃ ±20% SMD,D10xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2710
200+
$0.9059
400+
$0.8770
800+
$0.8609
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?