
* Images are for reference only
UWD1H3R3MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWD1H3R3MCL1GS
- JLCPCB Part #
- C3829137
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 15mA@120Hz 2000hrs@105℃ 3.3uF 4mm 5.8mm 50V ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1509
200+
$0.0583
500+
$0.0564
1000+
$0.0553
Related Products
Welcome back, may I help you?