This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCD1H100MC1LGS

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1H100MC1LGS
JLCPCB Part #
C2165374
Package
SMD,D6.3xL6.1mm
Description
-55℃~+105℃ 10uF 2000hrs@105℃ 50V 6.1mm 6.3mm 85mA@120Hz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1369
200+ $0.0530
500+ $0.0511
1000+ $0.0503
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons