
* Images are for reference only
UCD1H100MC6LGS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1H100MC6LGS
- JLCPCB Part #
- C2165285
- Package
- SMD,D5xL6.1mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 45mA@120Hz 50V 5mm 6.1mm ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
200+
$0.0428
500+
$0.0413
1000+
$0.0405
Related Products
Welcome back, may I help you?