
* Images are for reference only
UCD1C270MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1C270MCL1GS
- JLCPCB Part #
- C6305074
- Package
- SMD,D5xL6.1mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 27uF 5mm 6.1mm 80mA@120Hz ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3462
200+
$0.1381
500+
$0.1336
1000+
$0.1314
Related Products
Welcome back, may I help you?