This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCB0J102MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCB0J102MNL1GS
JLCPCB Part #
C2164504
Package
SMD,D10xL10mm
Description
-25℃~+105℃ 1000uF 313mA@120Hz 6.3V 7000hrs@105℃ ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1570
1000+ $0.0609
2500+ $0.0586
5000+ $0.0576

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons