
LNK2H122MSEG
- Manufacturer
- MFR.Part #
- LNK2H122MSEG
- JLCPCB Part #
- C1586471
- Package
- Bolt,D63.5xL85mm
- Description
- -25℃~+85℃ 1200uF 28.6mm 5000hrs@85℃ 500V 63.5mm 8.82A@10kHz 85mm ±20% 螺栓,D63.5xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D63.5xL85mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Voltage Rating | 500V | |
| Pin Spacing | 28.6mm | |
| Height - Seated (Max) | 85mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 8.82A@10kHz | |
| Diameter | 63.5mm |

* Images are for reference only
LNK2H122MSEG
Extended- Manufacturer
- MFR.Part #
- LNK2H122MSEG
- JLCPCB Part #
- C1586471
- Package
- Bolt,D63.5xL85mm
- Description
- -25℃~+85℃ 1200uF 28.6mm 5000hrs@85℃ 500V 63.5mm 8.82A@10kHz 85mm ±20% 螺栓,D63.5xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNK2H122MSEG
Extended- Manufacturer
- MFR.Part #
- LNK2H122MSEG
- JLCPCB Part #
- C1586471
- Package
- Bolt,D63.5xL85mm
- Description
- -25℃~+85℃ 1200uF 28.6mm 5000hrs@85℃ 500V 63.5mm 8.82A@10kHz 85mm ±20% 螺栓,D63.5xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNK2H122MSEG Specifications
LNK2H122MSEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D63.5xL85mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Voltage Rating | 500V | |
| Pin Spacing | 28.6mm | |
| Height - Seated (Max) | 85mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 8.82A@10kHz | |
| Diameter | 63.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK2H122MSEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNK2H122MSEG Schematic Symbol & PCB Footprint
The LNK2H122MSEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.