
* Images are for reference only
UBT2V100MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBT2V100MPD
- JLCPCB Part #
- C1587988
- Package
- Plugin,D10xL25mm
- Description
- -25℃~+125℃ 10mm 10uF 153mA@100kHz 2000hrs@125℃ 25mm 350V 5mm ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4804
200+
$0.1859
500+
$0.1794
1000+
$0.1762
Related Products
Welcome back, may I help you?