
* Images are for reference only
UBT1H100MPD1CV
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBT1H100MPD1CV
- JLCPCB Part #
- C308837
- Package
- Plugin,D8xL11.5mm
- Description
- 10uF 11.5mm 2000hrs@125℃ 3.5mm 50V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
50+
$0.1312
150+
$0.1294
500+
$0.1277
2500+
$0.1180
Related Products
Welcome back, may I help you?