This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSA0J271MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RSA0J271MCN1GS
JLCPCB Part #
C2161694
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 14mΩ 2000hrs@105℃ 270uF 316mA@120Hz 6.3V 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1717
200+ $0.0665
500+ $0.0641
1000+ $0.0630
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons