This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSA0E391MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RSA0E391MCN1GS
JLCPCB Part #
C2162379
Package
SMD,5.7x6.3mm
Description
-55℃~+105℃ 2.5V 2000hrs@105℃ 390uF Polymer ±20% SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1966
200+ $0.0761
500+ $0.0735
1000+ $0.0721

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons