This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RFS0E181MCN1GS

Extended
Manufacturer
Nichicon
MFR.Part #
RFS0E181MCN1GS
JLCPCB Part #
C2162455
Package
SMD,D5xL5.7mm
Description
-55℃~+105℃ 180uF 2.5V 2.67A@100kHz 2000hrs@105℃ 21mΩ@100kHz 5.7mm 5mm Polymer ±20% SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1996
200+ $0.0774
500+ $0.0746
1000+ $0.0733
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons