
* Images are for reference only
QXK2E224KTP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- QXK2E224KTP
- JLCPCB Part #
- C3773650
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+105℃ 220nF 250V Metallized Polyester ±10% 插件,P=12.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
10+
$0.5235
30+
$0.4656
100+
$0.4092
500+
$0.3754
1000+
$0.3576
Related Products
Welcome back, may I help you?