
* Images are for reference only
URY2D470MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- URY2D470MHD
- JLCPCB Part #
- C1668290
- Package
- Plugin
- Description
- -40℃~+105℃ 18mm 2000hrs@105℃ 200V 230mA@120Hz 47uF 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1466
200+
$0.4439
500+
$0.4278
1000+
$0.4214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →