
* Images are for reference only
PHB1703330KHS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PHB1703330KHS
- JLCPCB Part #
- C6952666
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+85℃ 330nF 400V、700V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 448
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7331
200+
$1.8888
448+
$1.8261
896+
$1.7956
Related Products
Welcome back, may I help you?