
* Images are for reference only
PHB1254400KHS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PHB1254400KHS
- JLCPCB Part #
- C7026116
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 160V、250V 4uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6264
200+
$2.6442
378+
$2.5555
1134+
$2.5119
Welcome back, may I help you?