
* Images are for reference only
UWH1V101MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWH1V101MCL1GS
- JLCPCB Part #
- C6344134
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 1000hrs@125℃ 100uF 10mm 10mm 35V 80mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5656
200+
$0.2256
500+
$0.2192
1000+
$0.2144
Related Products
Welcome back, may I help you?