This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCV1J120MCL2GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCV1J120MCL2GS
JLCPCB Part #
C2162139
Package
SMD,D8xL7mm
Description
-55℃~+105℃ 1.1A@100kHz 12uF 3000hrs@105℃ 63V 70mΩ@100kHz 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6776
200+ $0.2630
500+ $0.2533
1000+ $0.2485

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons