
* Images are for reference only
PCG1A151MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PCG1A151MCL1GS
- JLCPCB Part #
- C2161582
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+105℃ 10V 150uF 2000hrs@105℃ 25mΩ@100kHz 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4377
200+
$0.1694
500+
$0.1635
1000+
$0.1606
Related Products
Welcome back, may I help you?