
* Images are for reference only
LKS1E123MESB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LKS1E123MESB
- JLCPCB Part #
- C6287344
- Package
- Plugin,D30xL30mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 12000uF 2.65A@120Hz 25V 30mm 30mm ±20% Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7593
250+
$3.4954
500+
$3.3792
1000+
$3.3211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?