
* Images are for reference only
LGR2G680MELA25
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- LGR2G680MELA25
- JLCPCB Part #
- C3722627
- Package
- Plugin,D25xL25mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 10mm 25mm 25mm 400V 560mA@120Hz 68uF ±20% 插件,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6782
250+
$0.6491
500+
$0.6266
1000+
$0.6153
Welcome back, may I help you?