This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDM2G331MERAGA

Extended
Manufacturer
Nichicon
MFR.Part #
LDM2G331MERAGA
JLCPCB Part #
C1610917
Package
Plugin
Description
-25℃~+85℃ 2.717A@50kHz 2000hrs@85℃ 25mm 330uF 400V 8.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3034
250+ $3.2138
500+ $3.1013
1000+ $3.0451
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons