
* Images are for reference only
UCM1A680MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCM1A680MCL1GS
- JLCPCB Part #
- C2163418
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 10V 1Ω 2000hrs@105℃ 68uF 80mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
200+
$0.0266
500+
$0.0256
1000+
$0.0252
Related Products