
* Images are for reference only
SZMM3Z11VT1GX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- SZMM3Z11VT1GX
- JLCPCB Part #
- C3765237
- Package
- SOD-323
- Description
- 1 Independent 10.44V~11.56V 100nA@8V 11V 300mW ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0777
150+
$0.0771
500+
$0.0763
Related Products
Welcome back, may I help you?