
BUK7908-40AIE127
- Manufacturer
- MFR.Part #
- BUK7908-40AIE127
- JLCPCB Part #
- C3280649
- Package
- TO-220-5
- Description
- -55℃~+175℃@(Tj) 221W 3.14nF@25V 40V 4V@1mA 75A 84nC@10V 8mΩ@50A,10V N-Channel TO-220-5 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | TO-220-5 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 3.14nF@25V | |
| Gate Threshold Voltage (Vgs(th)) | 4V@1mA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 84nC@10V | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 221W | |
| RDS(on) | 8mΩ@50A,10V |

* Images are for reference only
BUK7908-40AIE127
Extended- Manufacturer
- MFR.Part #
- BUK7908-40AIE127
- JLCPCB Part #
- C3280649
- Package
- TO-220-5
- Description
- -55℃~+175℃@(Tj) 221W 3.14nF@25V 40V 4V@1mA 75A 84nC@10V 8mΩ@50A,10V N-Channel TO-220-5 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK7908-40AIE127
Extended- Manufacturer
- MFR.Part #
- BUK7908-40AIE127
- JLCPCB Part #
- C3280649
- Package
- TO-220-5
- Description
- -55℃~+175℃@(Tj) 221W 3.14nF@25V 40V 4V@1mA 75A 84nC@10V 8mΩ@50A,10V N-Channel TO-220-5 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK7908-40AIE127 Specifications
BUK7908-40AIE127 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | TO-220-5 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 3.14nF@25V | |
| Gate Threshold Voltage (Vgs(th)) | 4V@1mA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 84nC@10V | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 221W | |
| RDS(on) | 8mΩ@50A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK7908-40AIE127. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK7908-40AIE127 Documents
BUK7908-40AIE127 datasheets or manufacturer documentation.
BUK7908-40AIE127 Schematic Symbol & PCB Footprint
The BUK7908-40AIE127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.