
* Images are for reference only
PESD2ETH-AXR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2ETH-AXR
- JLCPCB Part #
- C113680
- Package
- SOT-143
- Description
- -40℃~+125℃@(Ta) 1.8pF 1nA 2 5.5V 9V ESD IEC 61000-4-2 Unidirectional SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4260
50+
$0.3586
150+
$0.3297
500+
$0.2937
3000+
$0.2776
6000+
$0.2680
Related Products
Welcome back, may I help you?