
* Images are for reference only
XS3A4051PWJ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- XS3A4051PWJ
- JLCPCB Part #
- C7397391
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.4V~4.3V 15MHz 25ns 350pF 45ns 500mΩ 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5286
10+
$0.5174
30+
$0.5094
100+
$0.5013
Related Products
Welcome back, may I help you?