
* Images are for reference only
74HC4017BQ-Q100X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4017BQ-Q100X
- JLCPCB Part #
- C546949
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 1 18ns 2V~6V 77MHz Asynchronous Divide-by-10 Falling Edge、Rising Edge DHVQFN-16-EP(2.5x3.5) Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5736
10+
$2.1859
30+
$1.9431
100+
$1.6954
500+
$1.5828
1000+
$1.5345
Related Products