
* Images are for reference only
PESD2CANFD24LU-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CANFD24LU-QX
- JLCPCB Part #
- C6357000
- Package
- SOT-323
- Description
- -55℃~+175℃ 1nA 24V 25.5V 30V 4A@8/20us 9pF TVS Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.5318
10+
$0.4210
30+
$0.3728
100+
$0.3133
500+
$0.2860
1000+
$0.2716
Welcome back, may I help you?