
* Images are for reference only
PESD2CANFD24UU-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CANFD24UU-QX
- JLCPCB Part #
- C20235757
- Package
- SOT-23
- Description
- 1nA 2 230W@8/20us 24V 25pF 28V 41V 5A@8/20us IEC 61000-4-2、IEC 61000-4-5 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2899
200+
$0.1157
500+
$0.1118
1000+
$0.1101
Related Products
Welcome back, may I help you?