This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCAN36C2-03G-E3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VCAN36C2-03G-E3-08
JLCPCB Part #
C6591710
Package
SOT-323
Description
-55℃~+175℃ 1.8A@8/20us 120W@8/20us 2 3.8pF、5.5pF 36V 39V 50nA 66V IEC 61000-4-2 TVS Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1700
200+ $0.0678
500+ $0.0655
1000+ $0.0644

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons