
* Images are for reference only
PSMN8R5-100PSQ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PSMN8R5-100PSQ
- JLCPCB Part #
- C7030363
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 100A 100V 111nC@10V 256pF 4V 5.512nF TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7838
200+
$1.5100
500+
$1.4602
1000+
$1.4345
Related Products